- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19075-0023
19075-0023
Molex / Waldom
Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin InsulKrimp™ Bag
Search Keywords: 190750023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19075-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
You may purchase all in-stock quantity of 140
Stock lot only:
140
Minimum Order Quantity:
2000
37 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$0.2939
2,000
$0.2672
4,000
$0.1782
8,000
$0.1680
20,000 +
$0.1659
Click for Quote
Log in
to unlock special pricing