- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19075-0017
Molex / Waldom
19075-0017
Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin InsulKrimp™ Bag
Search Keywords: 190750017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19075-0017
-
Alias/AKA:0190750017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19075-0017 RoHS compliant?
Yes, 19075-0017 is RoHS compliant.
What is the lead time for 19075-0017?
The standard lead time for 19075-0017 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,934
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,000
$0.1714
2,300
$0.1469
4,000
$0.1387
8,000
$0.1214
20,000 +
$0.1183
Click for Quote
Log in
to unlock special pricing