- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19075-0016
19075-0016
Molex / Waldom
Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin InsulKrimp™ T/R
Search Keywords: 190750016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19075-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
1500
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
7,500
$0.140
16,500
$0.123
40,500 +
$0.121
Click for Quote
Log in
to unlock special pricing