- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19075-0011
19075-0011
Molex / Waldom
Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm InsulKrimp™ Bag
Search Keywords: 190750011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19075-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
744
Can Ship immediately
You may purchase all in-stock quantity of 744
Stock lot only:
744
Minimum Order Quantity:
2000
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$0.1200
4,000
$0.1091
8,000
$0.0959
20,000 +
$0.0949
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT