- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19075-0005
19075-0005
Molex / Waldom
Star Ring Tongue Terminal 18-22AWG 23.62mm 9.77mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Star Ring Tongue Terminal 18-22AWG 23.62mm 9.77mm Tin InsulKrimp™ Bag
Search Keywords: 190750005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19075-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
Buy all 220 in-stock or the regular minimum order quantity of 4000
Stock lot only:
220
Minimum Order Quantity:
4000
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$0.1276
4,000
$0.1160
8,000
$0.1020
20,000 +
$0.1000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT