- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19074-0006
19074-0006
Molex / Waldom
Star Ring Tongue Terminal 18-22AWG 17.12mm 9.52mm Electro-Tin Krimptite™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Star Ring Tongue Terminal 18-22AWG 17.12mm 9.52mm Electro-Tin Krimptite™ T/R
Search Keywords: 190740006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19074-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
2000
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10,000
$0.136
20,000
$0.119
50,000 +
$0.116
Click for Quote
Log in
to unlock special pricing