- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19074-0004
19074-0004
Molex / Waldom
Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Krimptite™ Bag
Search Keywords: 190740004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19074-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
8,000
$0.065
16,000
$0.058
40,000 +
$0.057
Click for Quote
Log in
to unlock special pricing