- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19074-0001
19074-0001
Molex / Waldom
Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Krimptite™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Krimptite™ Bag
Search Keywords: 190740001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19074-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,155
Ships today, if you order in
Minimum Order Quantity:
1000
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
900
$0.0745
4,500
$0.0734
9,000
$0.0714
16,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing