- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0220
Molex / Waldom
19073-0220
Ring Tongue Terminal 10-12AWG 27mm 7.4mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 27mm 7.4mm Tin Avikrimp™ Bag
Search Keywords: 190730220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0220
-
Alias/AKA:0190730220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19073-0220 RoHS compliant?
Yes, 19073-0220 is RoHS compliant.
What is the lead time for 19073-0220?
The standard lead time for 19073-0220 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
948
Can Ship immediately
Minimum Order Quantity:
500
27 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
500
$0.7969
900
$0.6236
1,800
$0.5708
2,000
$0.5189
4,000
$0.4402
10,000 +
$0.4391
Click for Quote
Log in
to unlock special pricing