- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0202
19073-0202
Molex / Waldom
Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Avikrimp™ Bag
Search Keywords: 190730202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,076
Can Ship immediately
Minimum Order Quantity:
500
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
200
$0.395
1,000
$0.335
2,000
$0.317
4,000
$0.278
10,000 +
$0.270
Click for Quote
Log in
to unlock special pricing