- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0190
Molex / Waldom
19073-0190
Ring Tongue Terminal 10-12AWG 31.95mm 13.72mm Electro-Tin Avikrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 10-12AWG 31.95mm 13.72mm Electro-Tin Avikrimp™ T/R
Search Keywords: 190730190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0190
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 19073-0190 RoHS compliant?
Yes, 19073-0190 is RoHS compliant.
What is the lead time for 19073-0190?
The standard lead time for 19073-0190 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1,000
$0.3499
2,000
$0.3427
4,000
$0.3366
5,000
$0.3295
12,000
$0.2897
30,000 +
$0.2836
Click for Quote
Log in
to unlock special pricing