- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0188
Molex / Waldom
19073-0188
Ring Tongue Terminal 10-12AWG 31.95mm 13.72mm Electro-Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 31.95mm 13.72mm Electro-Tin Avikrimp™ Bag
Search Keywords: 190730188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0188
-
Alias/AKA:0190730188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19073-0188 RoHS compliant?
Yes, 19073-0188 is RoHS compliant.
What is the lead time for 19073-0188?
The standard lead time for 19073-0188 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
Buy all 142 in-stock or the regular minimum order quantity of 200
Stock lot only:
142
Minimum Order Quantity:
200
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.7854
200
$0.7140
950
$0.7020
1,900
$0.6568
2,000
$0.6302
4,000
$0.5800
10,000
$0.5337
20,000 +
$0.4966
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT