Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19073-0173

Ring Tongue Terminal 10-12AWG 27.7mm 9.8mm Tin Avikrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 10-12AWG 27.7mm 9.8mm Tin Avikrimp™ Bag
Search Keywords: 190730173
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19073-0173
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19073-0173 RoHS compliant?
Yes, 19073-0173 is RoHS compliant.
What is the lead time for 19073-0173?
The standard lead time for 19073-0173 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Can Ship immediately You may purchase all in-stock quantity of 208
Stock lot only:
208
Minimum Order Quantity:
500
35 Weeks can ship 7/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4189
500
$0.3808
1,500
$0.3670
2,000
$0.3280
4,000
$0.3264
10,000 +
$0.3134
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!