- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0162
Molex / Waldom
19073-0162
Ring Tongue Terminal 10-12AWG 27.7mm 9.8mm Tin Avikrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 10-12AWG 27.7mm 9.8mm Tin Avikrimp™ T/R
Search Keywords: 190730162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 19073-0162 RoHS compliant?
Yes, 19073-0162 is RoHS compliant.
What is the lead time for 19073-0162?
The standard lead time for 19073-0162 is approximately 63 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
63 Weeks
can ship
11/12/27
Price (USD)
Qty
Unit Price
5,000
$0.336
12,000
$0.294
30,000 +
$0.288
Click for Quote
Log in
to unlock special pricing