- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0160
19073-0160
Molex / Waldom
Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Avikrimp™ Bag
Search Keywords: 190730160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$0.3131
1,100
$0.3070
2,000
$0.2907
4,000
$0.2540
10,000 +
$0.2489
Click for Quote
Log in
to unlock special pricing