- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0108
Molex / Waldom
19073-0108
Ring Tongue Terminal 10-12AWG 30.61mm 9.53mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 10-12AWG 30.61mm 9.53mm Electro-Tin
Search Keywords: 190730108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 19073-0108 RoHS compliant?
Yes, 19073-0108 is RoHS compliant.
What is the lead time for 19073-0108?
The standard lead time for 19073-0108 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300
Minimum Order Quantity:
1000
Order Increment:
500
27 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1
$0.4376
1,000
$0.3978
2,000
$0.3774
4,000
$0.3335
10,000 +
$0.3274
Click for Quote
Log in
to unlock special pricing