- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0101
Molex / Waldom
19073-0101
Ring Tongue Terminal 10-12AWG 43.18mm 19.05mm Electro-Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Tongue Terminal 10-12AWG 43.18mm 19.05mm Electro-Tin
Search Keywords: 190730101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0101
-
Alias/AKA:0190730101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 19073-0101 RoHS compliant?
Yes, 19073-0101 is RoHS compliant.
What is the lead time for 19073-0101?
The standard lead time for 19073-0101 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
500
27 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
2,000
$0.62
4,000
$0.53
10,000 +
$0.52
Click for Quote
Log in
to unlock special pricing