Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19073-0099

Ring Tongue Terminal 14-16AWG 23.77mm 8.94mm Electro-Tin Avikrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 14-16AWG 23.77mm 8.94mm Electro-Tin Avikrimp™ T/R
Search Keywords: 190730099
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19073-0099
Alias/AKA: 0190730099
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19073-0099 RoHS compliant?
Yes, 19073-0099 is RoHS compliant.
What is the lead time for 19073-0099?
The standard lead time for 19073-0099 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
37 Weeks can ship 7/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,500
$0.2479
3,000
$0.2438
6,000
$0.2397
7,500
$0.2336
16,500
$0.2050
40,500
$0.1999
81,000 +
$0.1897
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!