- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0094
19073-0094
Molex / Waldom
Ring Tongue Terminal 14-16AWG 23.8mm 8.9mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 23.8mm 8.9mm Tin Avikrimp™ Bag
Search Keywords: 190730094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
You may purchase all in-stock quantity of 34
Stock lot only:
34
Minimum Order Quantity:
2000
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.2054
4,000
$0.1867
8,000
$0.1632
20,000 +
$0.1601
Click for Quote
Log in
to unlock special pricing