- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0087
Molex / Waldom
19073-0087
Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Avikrimp™ Bag
Search Keywords: 190730087
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0087
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19073-0087 RoHS compliant?
Yes, 19073-0087 is RoHS compliant.
What is the lead time for 19073-0087?
The standard lead time for 19073-0087 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,711
Ships today, if you order in
Minimum Order Quantity:
1000
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$0.2428
1,400
$0.2397
2,900
$0.2356
4,000
$0.2254
8,000
$0.1979
20,000
$0.1928
40,000 +
$0.1826
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT