- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0080
19073-0080
Molex / Waldom
Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Tin Avikrimp™ T/R
Search Keywords: 190730080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5,000
$0.227
12,000
$0.199
30,000 +
$0.195
Click for Quote
Log in
to unlock special pricing