- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0074
19073-0074
Molex / Waldom
Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Tin Avikrimp™ Bag
Search Keywords: 190730074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,125
Can Ship immediately
You may purchase all in-stock quantity of 1,125
Stock lot only:
1125
Minimum Order Quantity:
4000
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$0.2962
1,300
$0.2642
2,600
$0.2591
4,000
$0.2693
5,300
$0.2540
8,000
$0.2489
16,000
$0.2193
40,000 +
$0.2132
Click for Quote
Log in
to unlock special pricing