- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0072
Molex / Waldom
19073-0072
Ring Tongue Terminal 14-16AWG 22.3mm 6.6mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 22.3mm 6.6mm Tin Avikrimp™ Bag
Search Keywords: 190730072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0072
-
Alias/AKA:0190730072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19073-0072 RoHS compliant?
Yes, 19073-0072 is RoHS compliant.
What is the lead time for 19073-0072?
The standard lead time for 19073-0072 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
1000
21 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1,000
$0.2264
1,500
$0.2234
3,100
$0.2193
4,000
$0.2101
8,000
$0.1836
20,000
$0.1785
40,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing