- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0070
19073-0070
Molex / Waldom
Ring Tongue Terminal 14-16AWG 20.32mm 6.86mm Electro-Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-16AWG 20.32mm 6.86mm Electro-Tin Avikrimp™ T/R
Search Keywords: 190730070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,500
$0.2305
3,000
$0.2264
7,500
$0.2183
16,500
$0.1918
40,500
$0.1846
81,000 +
$0.1765
Click for Quote
Log in
to unlock special pricing