Available Replacements
대체 포장
19073-0050 19073-0050 Molex / Waldom
19073-0050

Molex / Waldom

In Stock: 10,500

Minimum Order: 1,500

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19073-0049

Ring Tongue Terminal 18-22AWG 20.7mm 7.2mm Tin Avikrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 18-22AWG 20.7mm 7.2mm Tin Avikrimp™ Bag
Search Keywords: 190730049
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19073-0049
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19073-0049 RoHS compliant?
Yes, 19073-0049 is RoHS compliant.
What is the lead time for 19073-0049?
The standard lead time for 19073-0049 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,686
Can Ship immediately
Minimum Order Quantity:
1000
32 Weeks can ship 6/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2050
2,000
$0.2009
4,000 +
$0.1897
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!