- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0033
19073-0033
Molex / Waldom
Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin Avikrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin Avikrimp™ T/R
Search Keywords: 190730033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
1500
43 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
6,000
$0.290
12,000
$0.254
30,000 +
$0.248
Click for Quote
Log in
to unlock special pricing