- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0032
Molex / Waldom
19073-0032
Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin Avikrimp™ Bag
Search Keywords: 190730032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0032
-
Alias/AKA:0190730032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19073-0032 RoHS compliant?
Yes, 19073-0032 is RoHS compliant.
What is the lead time for 19073-0032?
The standard lead time for 19073-0032 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,979
Can Ship immediately
Minimum Order Quantity:
1000
32 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1,000
$0.2397
1,400
$0.2356
2,800
$0.2295
4,000 +
$0.2213
Click for Quote
Log in
to unlock special pricing