- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0024
19073-0024
Molex / Waldom
Ring Tongue Terminal 18-22AWG 26.9mm 12.1mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 26.9mm 12.1mm Tin Avikrimp™ Bag
Search Keywords: 190730024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
300
$0.223
1,500
$0.220
3,100
$0.216
4,000
$0.209
8,000
$0.181
20,000
$0.177
40,000 +
$0.167
Click for Quote
Log in
to unlock special pricing