- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0012
Molex / Waldom
19073-0012
Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin Avikrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 18-22AWG 22.8mm 8.2mm Tin Avikrimp™ T/R
Search Keywords: 190730012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0012
-
Alias/AKA:0190730012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Frequently Asked Questions
Is 19073-0012 RoHS compliant?
Yes, 19073-0012 is RoHS compliant.
What is the lead time for 19073-0012?
The standard lead time for 19073-0012 is approximately 43 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
43 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
1,500
$0.2356
7,500
$0.2244
16,500
$0.1969
40,500 +
$0.1928
Click for Quote
Log in
to unlock special pricing