- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0007
19073-0007
Molex / Waldom
Ring Tongue Terminal 18-22AWG 18mm 6mm Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 18mm 6mm Tin Avikrimp™ Bag
Search Keywords: 190730007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 400
Stock lot only:
25
Minimum Order Quantity:
400
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.2178
400
$0.1980
1,900
$0.1807
3,900
$0.1707
4,000
$0.1681
8,000
$0.1576
20,000
$0.1551
40,000 +
$0.1543
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT