- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19073-0005
19073-0005
Molex / Waldom
Ring Tongue Terminal 18-22AWG 18mm 6mm Electro-Tin Avikrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 18mm 6mm Electro-Tin Avikrimp™ Bag
Search Keywords: 190730005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19073-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
543
Ships today, if you order in
You may purchase all in-stock quantity of 543
Stock lot only:
543
Minimum Order Quantity:
1000
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
400
$0.1805
1,900
$0.1775
3,900
$0.1734
4,000
$0.1663
8,000
$0.1469
20,000 +
$0.1428
Click for Quote
Log in
to unlock special pricing