- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0334
Molex / Waldom
19071-0334
Ring Tongue Terminal 8AWG 42.6mm 21mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 42.6mm 21mm Tin InsulKrimp™ Bag
Search Keywords: 190710334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0334
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19071-0334 RoHS compliant?
Yes, 19071-0334 is RoHS compliant.
What is the lead time for 19071-0334?
The standard lead time for 19071-0334 is approximately 75 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
You may purchase all in-stock quantity of 78
Stock lot only:
78
Minimum Order Quantity:
90
75 Weeks
can ship
2/7/28
Price (USD)
Qty
Unit Price
1
$0.7608
90
$0.6916
150
$0.6446
650
$0.5396
1,000
$0.5039
5,000 +
$0.4570
Click for Quote
Log in
to unlock special pricing