- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0305
Molex / Waldom
19071-0305
Ring Tongue Terminal (1/0)AWG 66.8mm 21.3mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (1/0)AWG 66.8mm 21.3mm Tin InsulKrimp™ Bag
Search Keywords: 190710305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19071-0305 RoHS compliant?
Yes, 19071-0305 is RoHS compliant.
What is the lead time for 19071-0305?
The standard lead time for 19071-0305 is approximately 75 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
75 Weeks
can ship
2/21/28
Price (USD)
Qty
Unit Price
35
$2.14
200
$1.98
400
$1.74
1,000
$1.69
2,000 +
$1.60
Click for Quote
Log in
to unlock special pricing