- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0283
19071-0283
Molex / Waldom
Ring Tongue Terminal 2AWG 53.2mm 16.4mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 2AWG 53.2mm 16.4mm Tin InsulKrimp™ Bag
Search Keywords: 190710283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
75 Weeks
can ship
11/10/27
Price (USD)
Qty
Unit Price
45
$1.49
250
$1.47
400
$1.38
800
$1.22
2,000
$1.17
4,000 +
$1.12
Click for Quote
Log in
to unlock special pricing