- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0281
Molex / Waldom
19071-0281
Ring Tongue Terminal 2AWG 53.59mm 16.33mm Electro-Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 2AWG 53.59mm 16.33mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 190710281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19071-0281 RoHS compliant?
Yes, 19071-0281 is RoHS compliant.
What is the lead time for 19071-0281?
The standard lead time for 19071-0281 is approximately 75 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
265
Ships today, if you order in
Minimum Order Quantity:
100
75 Weeks
can ship
2/4/28
Price (USD)
Qty
Unit Price
100
$2.89
250
$2.53
400
$2.44
800
$2.27
2,000
$2.17
4,000
$2.12
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing