- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0272
Molex / Waldom
19071-0272
Ring Tongue Terminal 2AWG 56.1mm 22.3mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 2AWG 56.1mm 22.3mm Tin InsulKrimp™ Bag
Search Keywords: 190710272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19071-0272 RoHS compliant?
Yes, 19071-0272 is RoHS compliant.
What is the lead time for 19071-0272?
The standard lead time for 19071-0272 is approximately 75 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
75 Weeks
can ship
2/1/28
Price (USD)
Qty
Unit Price
400
$1.47
800
$1.28
2,000 +
$1.26
Click for Quote
Log in
to unlock special pricing