Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19071-0243

Ring Tongue Terminal 4AWG 46.88mm 17.22mm Electro-Tin InsulKrimp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 4AWG 46.88mm 17.22mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 190710243
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19071-0243
Alias/AKA: 0190710243
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19071-0243 RoHS compliant?
Yes, 19071-0243 is RoHS compliant.
What is the lead time for 19071-0243?
The standard lead time for 19071-0243 is approximately 75 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
75 Weeks can ship 4/21/28
Backorder
Price (USD)
Qty
Unit Price
100
$1.08
400
$0.99
800
$0.87
2,000
$0.85
4,000
$0.80
10,000 +
$0.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!