- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0225
19071-0225
Molex / Waldom
Ring Tongue Terminal 6AWG 40.54mm 12.32mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 6AWG 40.54mm 12.32mm Tin InsulKrimp™ Bag
Search Keywords: 190710225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
995
Can Ship immediately
Minimum Order Quantity:
250
75 Weeks
can ship
10/14/27
Price (USD)
Qty
Unit Price
150
$0.5202
1,000
$0.4784
2,000
$0.4284
5,000
$0.4151
10,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing