- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0208
Molex / Waldom
19071-0208
Ring Tongue Terminal 6AWG 47.3mm 21.3mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 6AWG 47.3mm 21.3mm Tin InsulKrimp™ Bag
Search Keywords: 190710208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19071-0208 RoHS compliant?
Yes, 19071-0208 is RoHS compliant.
What is the lead time for 19071-0208?
The standard lead time for 19071-0208 is approximately 75 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8000
75 Weeks
can ship
2/14/28
Price (USD)
Qty
Unit Price
8,000
$0.694
16,000
$0.660
24,000 +
$0.627
Click for Quote
Log in
to unlock special pricing