- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0188
Molex / Waldom
19071-0188
Ring Tongue Terminal 6AWG 42.5mm 16.4mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 6AWG 42.5mm 16.4mm Tin InsulKrimp™ Bag
Search Keywords: 190710188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19071-0188 RoHS compliant?
Yes, 19071-0188 is RoHS compliant.
What is the lead time for 19071-0188?
The standard lead time for 19071-0188 is approximately 75 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
75 Weeks
can ship
2/7/28
Price (USD)
Qty
Unit Price
1,000
$0.570
2,000
$0.494
5,000 +
$0.481
Click for Quote
Log in
to unlock special pricing