- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0182
19071-0182
Molex / Waldom
Ring Tongue Terminal 8AWG 31.8mm 9.9mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 8AWG 31.8mm 9.9mm Tin InsulKrimp™ Bag
Search Keywords: 190710182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
75 Weeks
can ship
10/15/27
Price (USD)
Qty
Unit Price
200
$0.407
850
$0.395
1,000
$0.383
2,000
$0.330
5,000
$0.321
10,000
$0.301
25,000 +
$0.283
Click for Quote
Log in
to unlock special pricing