- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0181
Molex / Waldom
19071-0181
Ring Tongue Terminal 8AWG 32.13mm 9.75mm Electro-Tin InsulKrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 8AWG 32.13mm 9.75mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190710181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0181
-
Alias/AKA:0190710181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250
Frequently Asked Questions
Is 19071-0181 RoHS compliant?
Yes, 19071-0181 is RoHS compliant.
What is the lead time for 19071-0181?
The standard lead time for 19071-0181 is approximately 75 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
75 Weeks
can ship
2/24/28
Price (USD)
Qty
Unit Price
250
$0.630
750
$0.620
1,000
$0.590
2,000
$0.510
5,000 +
$0.494
Click for Quote
Log in
to unlock special pricing