- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0180
Molex / Waldom
19071-0180
Ring Tongue Terminal 8AWG 31.8mm 9.9mm Tin InsulKrimp™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19071-0180 |
| Alias/AKA: | 0190710180 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |