- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19071-0172
19071-0172
Molex / Waldom
Ring Tongue Terminal (1/0)-14AWG 57.9mm 28.58mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Ring Tongue Terminal (1/0)-14AWG 57.9mm 28.58mm
Search Keywords: 190710172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19071-0172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
You may purchase all in-stock quantity of 205
Stock lot only:
205
Minimum Order Quantity:
500
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$1.496
1,000
$1.360
2,000
$1.190
5,000 +
$1.160
Click for Quote
Log in
to unlock special pricing