Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

19071-0155

Ring Tongue Terminal 8AWG 36.1mm 15.3mm Tin InsulKrimp™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 8AWG 36.1mm 15.3mm Tin InsulKrimp™ T/R
Search Keywords: 190710155
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 19071-0155
Alias/AKA: 0190710155
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19071-0155 RoHS compliant?
Yes, 19071-0155 is RoHS compliant.
What is the lead time for 19071-0155?
The standard lead time for 19071-0155 is approximately 75 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
75 Weeks can ship 4/20/28
Backorder
Price (USD)
Qty
Unit Price
250
$0.7344
500
$0.7242
1,000
$0.6834
2,000
$0.6018
5,000
$0.5814
10,000 +
$0.5406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!