- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0153
19070-0153
Molex / Waldom
Ring Tongue Terminal 10-12AWG 34.2mm 15.2mm Tin InsulKrimp™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 34.2mm 15.2mm Tin InsulKrimp™ Bag
Search Keywords: 190700153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,664
Ships today, if you order in
Minimum Order Quantity:
350
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.2441
350
$0.2219
1,700
$0.2044
2,000
$0.1970
4,000
$0.1882
10,000 +
$0.1873
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT