- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0144
Molex / Waldom
19070-0144
Ring Tongue Terminal 10-12AWG 26.21mm 7.16mm Electro-Tin InsulKrimp™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 19070-0144 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |