- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0137
19070-0137
Molex / Waldom
Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin InsulKrimp™ T/R
Search Keywords: 190700137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0137
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$0.4406
1,000
$0.4284
2,500
$0.4151
8,000
$0.3560
20,000
$0.3478
40,000 +
$0.3295
Click for Quote
Log in
to unlock special pricing