- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0104
19070-0104
Molex / Waldom
Ring Tongue Terminal 14-16AWG 23.39mm 8.94mm Electro-Tin InsulKrimp™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Ring Tongue Terminal 14-16AWG 23.39mm 8.94mm Electro-Tin InsulKrimp™ T/R
Search Keywords: 190700104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
27 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,500
$0.1377
3,000
$0.1346
6,000
$0.1326
7,500
$0.1275
16,500
$0.1112
40,500
$0.1081
81,000 +
$0.1030
Click for Quote
Log in
to unlock special pricing