- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 19070-0099
Molex / Waldom
19070-0099
Ring Tongue Terminal 14-16AWG 23.39mm 8.94mm Electro-Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 14-16AWG 23.39mm 8.94mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 190700099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:19070-0099
-
Alias/AKA:0190700099
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 19070-0099 RoHS compliant?
Yes, 19070-0099 is RoHS compliant.
What is the lead time for 19070-0099?
The standard lead time for 19070-0099 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
37 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
600
$0.114
3,000
$0.111
4,000
$0.105
8,000
$0.091
20,000 +
$0.090
Click for Quote
Log in
to unlock special pricing